+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8820IBDB

IC: D/A converter; 16bit; 2Msps; Ch: 1; 2.7÷5.5V; SSOP28; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8820IBDB
TME Symbol:
DAC8820IBDB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
2Msps
Number of channels
1
Operating voltage
2.7...5.5V
Case
SSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Integrated circuit features
multiplying
Gross weight0.094 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8820IBDB
0 in TME stock
Net price for quantities from 50 pcs - 20.30 USDGross price for quantities from 50 pcs - 20.30 USD
No. of pieces (Multiplicity: 50)