+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DACMI40N1200

Module; single transistor; 1.2kV; 25A; SOT227B; screw; SiC; screw

Manufacturer: DACO Semiconductor

Manufacturer part number:
DACMI40N1200
TME Symbol:
DACMI40N1200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
25A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
Technology
SiC
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DACMI40N1200
3 in TME stock
Net price for quantities from 1 pcs - 36.38 USDGross price for quantities from 1 pcs - 36.38 USD
Net price for quantities from 3 pcs - 30.79 USDGross price for quantities from 3 pcs - 30.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts