+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DACSB60060CT

Module: diode; double,common cathode; 600V; If: 300Ax2; Ifsm: 2.5kA


Manufacturer: DACO Semiconductor

Manufacturer part number:
DACSB60060CT
TME Symbol:
DACSB60060CT-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
300A x2
Case
Twin tower B
Max. forward voltage
1.45V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight109.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
DACSB60060CT
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 100.79 USDGross price for quantities from 1 pcs - 100.79 USD
Net price for quantities from 5 pcs - 90.59 USDGross price for quantities from 5 pcs - 90.59 USD