+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAE06BGA

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; 0.025A/24VDC; Pos: 2/6

Manufacturer: ONPOW

Manufacturer part number:
DAE06BGA
TME Symbol:
DAE06BGA

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/6
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
16.8x9.3x9.6mm
Leads
angled, for PCB
Row pitch
2.54mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
blue
Terminals plating
gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • raised actuator
  • sealed terminals
Gross weight1.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DAE06BGA
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)