+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAE08RGT

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2/8


Manufacturer: ONPOW

Manufacturer part number:
DAE08RGT
TME Symbol:
DAE08RGT

Specification

Manufacturer
ONPOW
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/8
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
21.88x9.3x9.6mm
Leads
angled, for PCB
Row pitch
2.54mm
Electrical life
2000 cycles
Kind of package
tube
Body colour
red
Terminals plating
tinned/gold-plated
Terminals material
brass
Soldering temperature
260°C / 5 s
Switches features
  • raised actuator
  • sealed terminals
Gross weight1.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ONPOW,
*
DAE08RGT
105 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 21 pcs