+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGNH200600

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 200A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAGNH200600
TME Symbol:
DAGNH200600-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
200A
Case
HW9434
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
780W
Technology
NPT
Mechanical mounting
screw
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules DACO Semiconductor,
*
DAGNH200600
0 in TME stock
Net price for quantities from 1 pcs - 70.21 USDGross price for quantities from 1 pcs - 70.21 USD
Net price for quantities from 3 pcs - 63.13 USDGross price for quantities from 3 pcs - 63.13 USD
Net price for quantities from 10 pcs - 55.85 USDGross price for quantities from 10 pcs - 55.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product