+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGNH751200

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 75A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAGNH751200
TME Symbol:
DAGNH751200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
75A
Case
HW9434
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
350W
Mechanical mounting
screw
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules DACO Semiconductor,
*
DAGNH751200
0 in TME stock
Net price for quantities from 1 pcs - 54.60 USDGross price for quantities from 1 pcs - 54.60 USD
Net price for quantities from 3 pcs - 49.10 USDGross price for quantities from 3 pcs - 49.10 USD
Net price for quantities from 10 pcs - 43.40 USDGross price for quantities from 10 pcs - 43.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product