+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMH830N100

Module; transistor/transistor; 100V; 620A; HB9434; screw; screw


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMH830N100
TME Symbol:
DAMH830N100-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Drain current
620A
Case
HB9434
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
Mechanical mounting
screw
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMH830N100
0 in TME stock
Net price for quantities from 1 pcs - 189.00 USDGross price for quantities from 1 pcs - 189.00 USD
Net price for quantities from 3 pcs - 169.00 USDGross price for quantities from 3 pcs - 169.00 USD
Net price for quantities from 10 pcs - 151.00 USDGross price for quantities from 10 pcs - 151.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product