+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAN222T1G

Diode: rectifying; SMD; 80V; 100mA; 4ns; SC75; Ufmax: 1.2V; Ifsm: 2A


Manufacturer: ONSEMI

Manufacturer part number:
DAN222T1G
TME Symbol:
DAN222T1G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
80V
Load current
0.1A
Reverse recovery time
4ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Capacitance
3.5pF
Case
SC75
Max. forward voltage
1.2V
Max. load current
0.3A
Max. forward impulse current
2A
Power dissipation
0.15W
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
DAN222T1G
2823 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs