+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TELTONIKA | |
Type of communications module | access point | |
Kind of network | Ethernet 10/100Mbps, WiFi | |
Processor | MIPS 24KEc Mediatek | |
Mounting | for DIN rail mounting | |
Dimensions | 113x25x68.6mm | |
Memory | 16MB FLASH 128MB RAM | |
Kind of memory | DDR2 | |
IP rating | IP30 | |
Enclosure material | anodised aluminium |