+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAP142000000

Module: access point; Ethernet 10/100Mbps,WiFi; Ethernet x2,SMA


Manufacturer: TELTONIKA

Manufacturer part number:
DAP142000000
TME Symbol:
DAP142

Specification

Manufacturer
TELTONIKA
Type of communications module
access point
Kind of network
Ethernet 10/100Mbps, WiFi
Processor
MIPS 24KEc Mediatek
Mounting
for DIN rail mounting
Dimensions
113x25x68.6mm
Memory
16MB FLASH 128MB RAM
Kind of memory
DDR2
Enclosure material
anodised aluminium
Supply voltage
  • 9...30V DC
Interface
  • Ethernet x2
  • SMA
Gross weight241.35 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules TELTONIKA,
*
DAP142000000
4 in TME stock
Net price for quantities from 1 pcs - 78.50 USDGross price for quantities from 1 pcs - 78.50 USD
Net price for quantities from 3 pcs - 75.14 USDGross price for quantities from 3 pcs - 75.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.