+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAPK15-JS/MET

Enclosure for connectors: D-Sub adapters; D-Sub 15pin; shielded

Manufacturer: ENCITECH

Manufacturer part number:
DAPK15-JS/MET
TME Symbol:
DAPK15-JS/MET

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub 15pin
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Colour
silver
Enclosure material
plastic
Gross weight20.82 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DAPK15-JS/MET
39 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 20 pcs - 6.08 USDGross price for quantities from 20 pcs - 6.08 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs