+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQ-9600 (CE) WITH GPIB

Meter: data acquisition system; Sampling: 10000x/s; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
DAQ-9600 (CE) WITH GPIB

Alternative designations: 01AQ960010GT

TME Symbol:
DAQ-9600-GPIB

Specification

Manufacturer
GW INSTEK
Type of meter
data acquisition system
Sampling
10000x/s
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance (2-wire), resistance (4-wire), temperature (external probe required)
Body dimensions
267x107x380mm
Kind of display used
LCD TFT 4,3"
Related items
DAQ-900, DAQ-901, DAQ-909
Measuring instrument features
datalogging
Alias
01AQ960010GT
Display parameters
6,5 digit (2000000)
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.6412 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems GW INSTEK,
*
DAQ-9600 (CE) WITH GPIB
0 in TME stock
Net price for quantities from 1 pcs - 2 365.30 USDGross price for quantities from 1 pcs - 2 365.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.