+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DB09-SS-J

Connector: D-Sub; PIN: 9; plug; female; data transfer; for cable


Manufacturer: ENCITECH

Manufacturer part number:
DB09-SS-J
TME Symbol:
DB09-SS-J

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Contact plating
gold-plated
Connector variant
  • stamped and formed contacts
  • UNC 4-40 front nut
Gross weight6.47 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DB09-SS-J
374 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 80 pcs - 1.47 USDGross price for quantities from 80 pcs - 1.47 USD
Net price for quantities from 160 pcs - 1.30 USDGross price for quantities from 160 pcs - 1.30 USD
Packaging method by the manufacturer:
Tray = 80 pcs