+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB09-SS-W

Connector: D-Sub; PIN: 9; plug; female; for cable; soldering; white


Manufacturer: ENCITECH

Manufacturer part number:
DB09-SS-W
TME Symbol:
DB09-SS-W

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Colour
white
Contact plating
gold-plated
Gross weight4.97 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DB09-SS-W
332 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Packaging method by the manufacturer:Tray = 50 pcs