+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB105STR

Bridge rectifier: single-phase; Urmax: 600V; If: 1A; Ifsm: 45A; DBS


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
DB105STR
TME Symbol:
DB105STR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1A
Max. forward impulse current
45A
Case
DBS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
DB105STR
1321 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs