+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB151TB

Bridge rectifier: single-phase; Urmax: 50V; If: 1.5A; Ifsm: 55A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
DB151TB
TME Symbol:
DB151TB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
1.5A
Max. forward impulse current
55A
Case
DB-M
Electrical mounting
THT
Kind of package
tube
Max. forward voltage
1V
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
DB151TB
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.