+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB25-SP-J

Connector: D-Sub; PIN: 25; plug; male; for cable; soldering; black

Manufacturer: ENCITECH

Manufacturer part number:
DB25-SP-J
TME Symbol:
DB25-SP-J

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Contact plating
gold-plated
Connector variant
  • stamped and formed contacts
  • UNC 4-40 front nut
Gross weight10.13 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DB25-SP-J
56 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs