+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB25S064TLF

Connector: D-Sub; PIN: 25; socket; female; straight; soldering; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DB25S064TLF
TME Symbol:
DB25S064TLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Mechanical mounting
for panel mounting
Contact plating
gold-plated
Locking system
screws
Operating temperature
-55...125°C
Gross weight11.54 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DB25S064TLF
31 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 60 pcs - 0.99 USDGross price for quantities from 60 pcs - 0.99 USD
Net price for quantities from 120 pcs - 0.96 USDGross price for quantities from 120 pcs - 0.96 USD
Net price for quantities from 180 pcs - 0.93 USDGross price for quantities from 180 pcs - 0.93 USD
Net price for quantities from 540 pcs - 0.89 USDGross price for quantities from 540 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 180 pcs