+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB5U407W35060HA

Supercapacitor; SNAP-IN; 400F; 2.7VDC; 0÷20%; Ø35x60mm; Pitch: 10mm

Manufacturer: SAMWHA

Manufacturer part number:
DB5U407W35060HA
TME Symbol:
DB5U407W35060HA

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
SNAP-IN
Capacitance
400F
Operating voltage
2.7V DC
Tolerance
0...20%
Body dimensions
Ø35x60mm
Terminal pitch
10mm
Max. forward impulse current
214.2A
Operating current
25A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
60mm
Diameter
35mm
Trade name
EDLC
Gross weight71.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DB5U407W35060HA
0 in TME stock
Net price for quantities from 600 pcs - 9.93 USDGross price for quantities from 600 pcs - 9.93 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Packaging method by the manufacturerCardboard = 50 pcs