+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBKPH-EU

Knife; universal; Tool length: 160mm; Blade length: 28mm; folding

Manufacturer: BESSEY

Manufacturer part number:
DBKPH-EU
TME Symbol:
DBKPH-EU

Specification

Manufacturer
BESSEY
Type of tool
knife
Pliers/knives application
universal
Tool length
160mm
Blade length
28mm
Standard equipment
blade x5
Kind of package
blister
Version
folding
Trade name
assembly knife
Gross weight177.7 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BESSEY,
*
DBKPH-EU
12 in TME stock
Net price for quantities from 1 pcs - 22.85 USDGross price for quantities from 1 pcs - 22.85 USD
Net price for quantities from 3 pcs - 22.06 USDGross price for quantities from 3 pcs - 22.06 USD
No. of pieces (Multiplicity: 1)