+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBQ0135V2NC

Converter: DC/DC; 420W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 35A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
DBQ0135V2NC
TME Symbol:
DBQ0135V2NC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
420W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
35A
Case
DIP
Mounting
THT
Manufacturer series
DBQ
Body dimensions
58.4x36.83x11.71mm
Efficiency
95.2%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight66.8 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
DBQ0135V2NC
0 in TME stock
Net price for quantities from 30 pcs - 93.83 USDGross price for quantities from 30 pcs - 93.83 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.