+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBS 1004

Switch: DIP-SWITCH; OFF-ON; 0.025A/24VDC; Pos: 2; PCB,THT; -40÷85°C


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
DBS 1004
TME Symbol:
DBS1004

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
DIP-SWITCH
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
PCB, THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Body dimensions
6.2x3.6x11.1mm
Contact plating
gold-plated
Leads
flat pin
Manufacturer series
DBS
Body colour
black
Body material
polyphthalamide PPA
Illumination
none
Operating Force
9.8N
Mounting hole dimensions
6.2x11.1mm
Gross weight0.418 g
Certificates
See other products in this category: Dip-Switches KNITTER-SWITCH,
See other products from this series.:
*
DBS 1004
29 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs