+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBS36E-BBEK00500

Encoder: incremental; Usup: 7÷30VDC; 500imp/revol; OUT: push/pull

Manufacturer: SICK

Manufacturer part number:
DBS36E-BBEK00500

Alternative designations: 1060532

TME Symbol:
DBS36E-BBEK00500

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
500imp/revol.
Output configuration
push/pull
IP rating
IP65
Connection
cables
Lead length
1.5m
Body dimensions
Ø36.7x45.4mm
Switching frequency max
300kHz
Operating temperature
-20...85°C
Sensors features
blind hollow shaft Ø8mm
Manufacturer series
DBS36E
Supply voltage
  • 7...30V DC
Gross weight240 g
Certificates
See other products in this category: Encoders SICK,
See other products from this series.:
*
DBS36E-BBEK00500
1 in TME stock
Net price for quantities from 1 pcs - 167.42 USDGross price for quantities from 1 pcs - 167.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.