+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1066378
Manufacturer | SICK | |
Type of encoder | incremental | |
Resolution | 1024imp/revol. | |
Output configuration | push/pull | |
IP rating | IP65 | |
Connection | cable with M12 connector | |
Lead length | 0.5m | |
Body dimensions | Ø36.7x45.4mm | |
Switching frequency max | 300kHz | |
Number of pins | 8 | |
Operating temperature | -20...85°C | |
Sensors features | blind hollow shaft Ø8mm | |
Manufacturer series | DBS36E |