+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DBS36E-S3AK00360

Encoder: incremental; Usup: 4.5÷5.5VDC; 360imp/revol; OUT: RS422


Manufacturer: SICK

Manufacturer part number:
DBS36E-S3AK00360

Alternative designations: 1060536

TME Symbol:
DBS36E-S3AK00360

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
360imp/revol.
Output configuration
RS422
IP rating
IP65
Connection
cables
Lead length
1.5m
Body dimensions
Ø36.7x50.5mm
Switching frequency max
300kHz
Operating temperature
-20...85°C
Sensors features
shaft 6mm
Related items
KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
Manufacturer series
DBS36E
Supply voltage
  • 4.5...5.5V DC
Gross weight233.7 g
Certificates
See other products in this category: Encoders SICK,
See other products from this series.:
*
DBS36E-S3AK00360
1 in TME stock
Net price for quantities from 1 pcs - 132.06 USDGross price for quantities from 1 pcs - 132.06 USD
Net price for quantities from 5 pcs - 122.63 USDGross price for quantities from 5 pcs - 122.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.