+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBS36E-S3EK01000

Encoder: incremental; Usup: 7÷30VDC; 1000imp/revol; OUT: push/pull


Manufacturer: SICK

Manufacturer part number:
DBS36E-S3EK01000

Alternative designations: 1060544

TME Symbol:
DBS36E-S3EK01000

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
1000imp/revol.
Output configuration
push/pull
IP rating
IP65
Connection
cables
Lead length
1.5m
Body dimensions
Ø36.7x50.5mm
Switching frequency max
300kHz
Operating temperature
-20...85°C
Sensors features
shaft 6mm
Related items
KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
Manufacturer series
DBS36E
Supply voltage
  • 7...30V DC
Gross weight229.1 g
Certificates
See other products in this category: Encoders SICK,
See other products from this series.:
*
DBS36E-S3EK01000
4 in TME stock
Net price for quantities from 1 pcs - 148.22 USDGross price for quantities from 1 pcs - 148.22 USD
Net price for quantities from 5 pcs - 137.63 USDGross price for quantities from 5 pcs - 137.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.