+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC-10EWA

Display: LED; bargraph; red; 2.2÷5.6mcd; 25.4x10.16mm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC-10EWA
TME Symbol:
DC-10EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
bargraph
Colour
red
Luminosity
2.2...5.6mcd
Dimensions
25.4x10.16mm
Mounting
THT
Wavelength
625nm
Gross weight2.392 g
Certificates
See other products in this category: LED displays - others KINGBRIGHT ELECTRONIC,
*
DC-10EWA
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 40 pcs - 1.79 USDGross price for quantities from 40 pcs - 1.79 USD
Net price for quantities from 60 pcs - 1.74 USDGross price for quantities from 60 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs