+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.0600.0150

Cable; 2x0.5mm2; cables,DC 1,3/3,5 plug; straight; black; 1.5m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.0600.0150
TME Symbol:
DC.CAB.0600.0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
1.5m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Application of connection lead
routers
Cable/adapter structure
  • cables
  • DC 1,3/3,5 plug
Gross weight30.7 g
Certificates
EAN code5901986020189
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.0600.0150
253 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Packaging method by the manufacturer:Cardboard = 250 pcs