+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2600.0300

Cable; 2x0.5mm2; cables,DC 5,5/2,5 plug; straight; 3m; black


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2600.0300
TME Symbol:
DC.CAB.2600.0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Cable length
3m
Length of metal part
9.5mm
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Application of connection lead
Acer laptops, Asus laptops, Fujitsu-Siemens laptops, IBM laptops, Lenovo laptops, routers, Toshiba laptops
Cable/adapter structure
  • cables
  • DC 5,5/2,5 plug
Gross weight55 g
Certificates
EAN code5901986020134
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2600.0300
247 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Packaging method by the manufacturer:
Bag = 5 pcsCardboard = 200 pcsCardboard = 250 pcs