+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.SPL.0400.0035

Cable; 2x0.5mm2; DC 5,5/2,1 plug x3,DC 5,5/2,1 socket; straight

Manufacturer: ESPE

Manufacturer part number:
DC.SPL.0400.0035
TME Symbol:
DC.SPL.0400.0035

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.35m
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug x3
  • DC 5,5/2,1 socket
Gross weight44.37 g
Certificates
EAN code5901986020462
See other products in this category: DC Power Cords ESPE,
*
DC.SPL.0400.0035
24 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs