+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.SPL.1000.0035

Cable; 2x0.5mm2; DC 5,5/2,5 plug x5,DC 5,5/2,5 socket; straight

Manufacturer: ESPE

Manufacturer part number:
DC.SPL.1000.0035
TME Symbol:
DC.SPL.1000.0035

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.35m
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,5 plug x5
  • DC 5,5/2,5 socket
Gross weight45.8 g
Certificates
EAN code5901986020493
See other products in this category: DC Power Cords ESPE,
*
DC.SPL.1000.0035
10 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 25 pcs - 7.59 USDGross price for quantities from 25 pcs - 7.59 USD
Net price for quantities from 50 pcs - 6.69 USDGross price for quantities from 50 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)