+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC001CBU

Enclosure: wall mounting; X: 166mm; Y: 161mm; Z: 93mm; ABS; grey; IP65


Manufacturer: GAINTA

Manufacturer part number:
DC001CBU
TME Symbol:
DC001CBU

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
166mm
Dimension Y
161mm
Dimension Z
93mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight567.6 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC001CBU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 20 pcs - 22.16 USDGross price for quantities from 20 pcs - 22.16 USD
Net price for quantities from 40 pcs - 20.31 USDGross price for quantities from 40 pcs - 20.31 USD
Net price for quantities from 80 pcs - 18.47 USDGross price for quantities from 80 pcs - 18.47 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs