+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC001CUL

Enclosure: wall mounting; X: 166mm; Y: 161mm; Z: 93mm; ABS; grey; IP65


Manufacturer: GAINTA

Manufacturer part number:
DC001CUL
TME Symbol:
DC001CUL

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
166mm
Dimension Y
161mm
Dimension Z
93mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Dimensions
Gross weight635.3 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC001CUL
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.82 USDGross price for quantities from 1 pcs - 28.82 USD
Net price for quantities from 20 pcs - 25.95 USDGross price for quantities from 20 pcs - 25.95 USD
Net price for quantities from 40 pcs - 23.79 USDGross price for quantities from 40 pcs - 23.79 USD
Net price for quantities from 80 pcs - 21.62 USDGross price for quantities from 80 pcs - 21.62 USD