+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC03-11SRWA

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 2; red; 3.6÷14mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC03-11SRWA
TME Symbol:
DC03-11SRWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
3.6...14mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
14x15mm
Mounting
THT
Wavelength
640nm
Operating current
10mA
Gross weight1.827 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DC03-11SRWA
0 in TME stock
No. of pieces (Multiplicity: 32)
Minimum order quantity: 2 016.
Multiplicity: 32.
Product for special order
Packaging method by the manufacturerTube = 32 pcs