+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2105-0100-01

Protection; PIN: 9; D-Sub 9pin,D-Sub HD 15pin; male

Manufacturer: ENCITECH

Manufacturer part number:
2105-0100-01
TME Symbol:
DC09-P

Specification

Manufacturer
ENCITECH
Type of connector accessories
protection
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Kind of connector
male
Gross weight0.727 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0100-01
206 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs