+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2105-0100-11

Protection; PIN: 9; D-Sub 9pin,D-Sub HD 15pin; female


Manufacturer: ENCITECH

Manufacturer part number:
2105-0100-11
TME Symbol:
DC09-S

Specification

Manufacturer
ENCITECH
Type of connector accessories
protection
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Kind of connector
female
Gross weight0.595 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0100-11
0 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs