+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC16-01P-12-00A(H)

Splice terminal: rail; DC; 76A; 600V; for DIN rail mounting; blue

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DC16-01P-12-00A(H)
TME Symbol:
DC16-BL

Specification

Manufacturer
DEGSON ELECTRONICS
Type of splice terminal
rail
Manufacturer series
DC
Current rating
76A
Rated voltage
0.6kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
1.5...25mm2
Number of ways
1
Number of terminals
2
Width
12mm
Height
47mm
Mounting rail size
TS35
Gross weight24.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rail mounted connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DC16-01P-12-00A(H)
0 in TME stock
Net price for quantities from 360 pcs - 0.88 USDGross price for quantities from 360 pcs - 0.88 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.