+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC201A-02

Air preparation set; 1700l/min; Working press: max.16bar; 20um


Manufacturer: PNEUMAT

Manufacturer part number:
DC201A-02
TME Symbol:
DC201A-02

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
air preparation set
Flow
1700l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Thread
G 1/4"
Kind of thread
inside
Output pressure
1.5...12bar
Operating temperature
-10...60°C
Trade name
Flowmatik
Pneumatic components features
  • manual condensate emptying
  • semi-automatic condensate emptying
Gross weight892.1 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DC201A-02
4 in TME stock
Net price for quantities from 1 pcs - 49.46 USDGross price for quantities from 1 pcs - 49.46 USD
Net price for quantities from 5 pcs - 46.23 USDGross price for quantities from 5 pcs - 46.23 USD
Net price for quantities from 10 pcs - 43.00 USDGross price for quantities from 10 pcs - 43.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.