+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DC2200.0025E

Cable; round; 2x0.5mm2; cables,DC 5,5/2,1 plug; straight; 0.25m


Manufacturer: MFG

Manufacturer part number:
DC2200.0025E
TME Symbol:
DC2200.0025E

Specification

Manufacturer
MFG
Type of connection cable
mains DC
Wire cross-section shape
round
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Cable length
0.25m
Insulation colour
black
Rated voltage
24V
Max. operating current
3A
Operating temperature
-20...80°C
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight12.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords MFG,
*
DC2200.0025E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Packaging method by the manufacturer:
Cardboard = 500 pcsCardboard = 1 000 pcs