+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD03-12D

Converter: DC/DC; 3W; Uin: 20÷60VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD03-12D
TME Symbol:
DC3W48/12/12

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
3W
Input voltage
20...60V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Efficiency
63%
Operating temperature
-20...70°C
Insulation voltage
1.5kV DC
Dimensions
Gross weight13.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
FDD03-12D
31 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
Net price for quantities from 30 pcs - 12.41 USDGross price for quantities from 30 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcsCardboard = 64 pcs