+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CN02H1

Cable: for sensors; 2m; plug; Type: straight; M12 male straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CN02H1
TME Symbol:
DCA1-5CN02H1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
2m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 male straight
Connection cable features
one side connector
Application of connection lead
automatics
Gross weight162 g
Certificates
EAN code4536854445323
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CN02H1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 124.30 USDGross price for quantities from 1 pcs - 124.30 USD
Net price for quantities from 5 pcs - 115.42 USDGross price for quantities from 5 pcs - 115.42 USD