+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CN02W1-R

Cable: for sensors/automation; 2m; plug; Type: straight

Manufacturer: OMRON

Manufacturer part number:
DCA1-5CN02W1-R
TME Symbol:
DCA1-5CN02W1-R

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
2m
Connector
plug
Connector variant
straight
Connection cable features
both sides connector
Resistance to
vibration
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight178.5 g
Certificates
EAN code4536854517266
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CN02W1-R
0 in TME stock
Net price for quantities from 1 pcs - 208.40 USDGross price for quantities from 1 pcs - 208.40 USD
Net price for quantities from 5 pcs - 193.51 USDGross price for quantities from 5 pcs - 193.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.