+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CN05H1-R

Cable: for sensors/automation; 5m; plug; Type: straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CN05H1-R
TME Symbol:
DCA1-5CN05H1-R

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
5m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 male straight
Connection cable features
one side connector
Resistance to
vibration
Gross weight365 g
Certificates
EAN code4547648101707
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CN05H1-R
0 in TME stock
Net price for quantities from 1 pcs - 354.19 USDGross price for quantities from 1 pcs - 354.19 USD
Net price for quantities from 5 pcs - 328.90 USDGross price for quantities from 5 pcs - 328.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.