+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA2-5CN05H1

Cable: for sensors; 5m; plug; Type: straight; 7/8” female straight


Manufacturer: OMRON

Manufacturer part number:
DCA2-5CN05H1
TME Symbol:
DCA2-5CN05H1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
5m
Connector
plug
Connector variant
straight
Cable/adapter structure
7/8” female straight
Connection cable features
one side connector
Application of connection lead
automatics
Gross weight998 g
Certificates
EAN code4536854823824
See other products in this category: I/O Systems and Modules OMRON,
*
DCA2-5CN05H1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 188.81 USDGross price for quantities from 1 pcs - 188.81 USD
Net price for quantities from 5 pcs - 175.32 USDGross price for quantities from 5 pcs - 175.32 USD