+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCF-77-AT-513

DCF-77 time signal receiver; 4.5÷28VDC; -30÷70°C; OUT: PNP

Manufacturer: ALTEL

Manufacturer part number:
DCF-77-AT-513
TME Symbol:
DCF-77-AT-513

Specification

Manufacturer
ALTEL
Type of automation module
DCF-77 time signal receiver
Operating temperature
-30...70°C
Output configuration
PNP
Supply voltage
  • 4.5...28V DC
Gross weight173.1 g
Certificates
EAN code7431903659683
See other products in this category: Building Automation ALTEL,
*
DCF-77-AT-513
21 in TME stock
Net price for quantities from 1 pcs - 46.31 USDGross price for quantities from 1 pcs - 46.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.