+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCG20B650LB-TUB

Bridge rectifier: single-phase; Urmax: 650V; 16A; SMPD-B; SMT; tube

Manufacturer: IXYS

Manufacturer part number:
DCG20B650LB-TUB
TME Symbol:
DCG20B650LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
650V
Load current
16A
Case
SMPD-B
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
2V
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
DCG20B650LB-TUB
0 in TME stock
Net price for quantities from 1 pcs - 71.03 USDGross price for quantities from 1 pcs - 71.03 USD
Net price for quantities from 3 pcs - 63.92 USDGross price for quantities from 3 pcs - 63.92 USD
Net price for quantities from 5 pcs - 56.46 USDGross price for quantities from 5 pcs - 56.46 USD
No. of pieces (Multiplicity: 1)