+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCG20C1200HR

Diode: Schottky rectifying; SiC; THT; 1.2kV; 12.5Ax2; ISO247™; tube


Manufacturer: IXYS

Manufacturer part number:
DCG20C1200HR
TME Symbol:
DCG20C1200HR

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
12.5A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
ISO247™
Max. forward voltage
2.2V
Max. forward impulse current
750A
Kind of package
tube
Gross weight4.28 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DCG20C1200HR
30 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change