+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCK40C1200HB

Diode: Schottky rectifying; SiC; THT; 1.2kV; 54A; TO247-3; Ir: 10uA

NEW

Manufacturer: IXYS

Manufacturer part number:
DCK40C1200HB
TME Symbol:
DCK40C1200HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
54A
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.8V
Max. forward impulse current
140A
Leakage current
10µA
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DCK40C1200HB
0 in TME stock
Net price for quantities from 450 pcs - 6.13 USDGross price for quantities from 450 pcs - 6.13 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.