+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-RJ6ST-RD

Connector: RJ45; socket; DC; PIN: 8; Cat 6; shielded; 8p8c; IP67,IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-RJ6ST-RD
TME Symbol:
DCP-RJ6ST-RD

Specification

Manufacturer
SWITCHCRAFT
Type of connector
RJ45
Connector
socket
Manufacturer series
DC
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67, IP68
Mechanical mounting
for panel mounting
Electrical mounting
IDC
Spatial orientation
angled 90°
Operating temperature
-10...60°C
Gross weight26.78 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-RJ6ST-RD
9 in TME stock
Net price for quantities from 1 pcs - 38.77 USDGross price for quantities from 1 pcs - 38.77 USD
Net price for quantities from 3 pcs - 36.30 USDGross price for quantities from 3 pcs - 36.30 USD
Net price for quantities from 20 pcs - 34.15 USDGross price for quantities from 20 pcs - 34.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcsCardboard = 25 pcs